RS PRO System Zero, #3 Tip, 150 mm Blade
- RS Stock No.:
- 444-7914
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
SGD20.95
(exc. GST)
SGD22.84
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Last RS stock
- Final 3 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | SGD20.95 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD14.71
(exc. GST)
SGD16.03
(inc. GST)
- RS Stock No.:
- 444-7914
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
RoHS Status: Exempt
Related links
- RS PRO Standard Torx & Torx Plus Screwdriver 150 mm Blade, 260mm Overall
- Wera Square Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 230mm Overall
- Wera Square Screwdriver 150 mm Blade, 141mm Overall
- Wera Screwdriver 150 mm Blade, 255mm Overall
- Wera Square Socket Insulated Screwdriver 150 mm Blade VDE/1000V Approved
- BETA Screwdriver 150 mm Blade, 277mm Overall
- CK Screwdriver 150 mm Blade, 268mm Overall
- CK Phillips 150 mm Blade 285 mm Overall


