RS PRO Pozidriv Screwdriver, PZ1 Tip, 80 mm Blade, 180mm Overall
- RS Stock No.:
- 842-671
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD8.68
(exc. GST)
SGD9.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD8.68 |
*price indicative
- RS Stock No.:
- 842-671
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Pozidriv | |
| Product Type | Pozidriv Screwdriver | |
| Tip Size | PZ1 | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 80mm | |
| Overall Length | 180mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Molybdenum Steel | |
| Grip Style | Soft | |
| Height Safe | Yes | |
| Standards/Approvals | DIN ISO 8764-1 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Pozidriv | ||
Product Type Pozidriv Screwdriver | ||
Tip Size PZ1 | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 80mm | ||
Overall Length 180mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Molybdenum Steel | ||
Grip Style Soft | ||
Height Safe Yes | ||
Standards/Approvals DIN ISO 8764-1 | ||
Non-Sparking No | ||
- COO (Country of Origin):
- TR
RS PRO PZ1 Pozidriv Screwdriver 80 mm Blade
The RS PRO PZ1 Pozidriv Screwdriver is designed for precision and durability, making it Ideal for professional and industrial use. With an 80 mm blade crafted from Chrome Vanadium Molybdenum Steel, this screwdriver offers excellent strength and resistance to wear. Its soft grip and bi-material handle ensure comfort and control during use.
Features and Benefits
Blade Material: Chrome Vanadium Molybdenum Steel for enhanced durability and strength
Blade Length: 80 mm for precision work in tight spaces
Grip Style: Soft grip for increased comfort and reduced hand fatigue
Handle Material: Bi-material for improved grip and control
Tip Size: PZ1 for compatibility with Pozidriv screws
Full Tang: Provides additional strength and durability
Hex Bolster: Allows for increased torque with a wrench
Metal Striking Cap: Enables use with a hammer for stubborn screws
Blade Finish: Matte Chrome for corrosion resistance
Blade Length: 80 mm for precision work in tight spaces
Grip Style: Soft grip for increased comfort and reduced hand fatigue
Handle Material: Bi-material for improved grip and control
Tip Size: PZ1 for compatibility with Pozidriv screws
Full Tang: Provides additional strength and durability
Hex Bolster: Allows for increased torque with a wrench
Metal Striking Cap: Enables use with a hammer for stubborn screws
Blade Finish: Matte Chrome for corrosion resistance
Applications
Electrical installations
Mechanical assembly
Automotive repair
General maintenance
Mechanical assembly
Automotive repair
General maintenance
Additional Information
Tip Thickness: 5 mm
Hex Size: 10 mm
Quantity Per Package: 12/Box
Standards: Conforms to DIN ISO 8764-1
This screwdriver is not ESD safe, non-sparking, or VDE 1000V approved, making it suitable for general use but not for specialised electrical applications.
Hex Size: 10 mm
Quantity Per Package: 12/Box
Standards: Conforms to DIN ISO 8764-1
This screwdriver is not ESD safe, non-sparking, or VDE 1000V approved, making it suitable for general use but not for specialised electrical applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pozidriv Screwdriver 80 mm Blade, 180mm Overall
- Wiha Pozidriv Screwdriver 80 mm Blade, 191mm Overall
- Bahco Pozidriv Screwdriver 80 mm Blade VDE/1000V Approved, 202mm Overall
- Knipex Pozidriv Screwdriver 80 mm Blade VDE/1000V Approved, 187mm Overall
- Wera Pozidriv Screwdriver 80 mm Blade
- RS PRO Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 180mm Overall
- Klein Tools Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 180mm Overall
- BETA Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 180mm Overall

