RS PRO Philips Screwdriver, PH3 Tip, 150 mm Blade, 270mm Overall

N

Subtotal (1 unit)*

SGD17.51

(exc. GST)

SGD19.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD17.51

*price indicative

RS Stock No.:
842-670
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Philips Screwdriver

Screwdriver Type

Impact

Tip Size

PH3

VDE/1000V Approved

No

Insulation

Uninsulated

Blade Length

150mm

Overall Length

270mm

Handle Material

Bi-Material

ESD Safe

No

Blade Material

Chrome Vanadium Molybdenum Steel

Grip Style

Soft

Height Safe

Yes

Non-Sparking

No

Standards/Approvals

DIN ISO 8764-1

COO (Country of Origin):
TR
The RS PRO Phillips Impact Capped Screwdriver provides exceptional force for demanding applications. This professional tool effortlessly releases seized or high-torque fasteners.

Hardened metal striking cap allows safe hammer impact

Fully extending hexagonal blade ensures maximum efficiency

Integrated hex bolster enables extra torque with a spanner or wrench

Manufactured from Chrome Vanadium Molybdenum Steel with black phosphate tips

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy