RS PRO Slotted Screwdriver, 150 mm Blade, 270mm Overall
- RS Stock No.:
- 842-664
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD16.42
(exc. GST)
SGD17.90
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 60 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD16.42 |
*price indicative
- RS Stock No.:
- 842-664
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Slotted | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 1.6mm | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 150mm | |
| Tip Width | 8 mm | |
| Overall Length | 270mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Molybdenum Steel | |
| Grip Style | Soft | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Slotted | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 1.6mm | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 150mm | ||
Tip Width 8 mm | ||
Overall Length 270mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Molybdenum Steel | ||
Grip Style Soft | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 2380-1 | ||
- COO (Country of Origin):
- TR
The RS PRO Slotted Impact Capped Screwdriver delivers exceptional force for demanding applications. This professional tool easily releases seized or high-torque fasteners in industrial environments.
Hardened metal striking cap allows safe hammer impact
Fully extending hexagonal blade for maximum efficiency
Integrated hex bolster enables extra torque with spanners
Chrome Vanadium Molybdenum Steel shaft with black phosphate tips

