Bosch Screwdriver, 4.5 mm Tip, 100 mm Blade VDE/1000V Approved, 262mm Overall
- RS Stock No.:
- 673-219
- Mfr. Part No.:
- 1600A02NB8
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
SGD15.91
(exc. GST)
SGD17.34
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD15.91 |
*price indicative
- RS Stock No.:
- 673-219
- Mfr. Part No.:
- 1600A02NB8
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 4.5 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 262mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | S2 Steel | |
| Grip Style | Ergonomic Soft Grip | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | DIN EN/IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 4.5 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 262mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material S2 Steel | ||
Grip Style Ergonomic Soft Grip | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals DIN EN/IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Insulated, simple, and convenient VDE screwdriver, designed for precision and durability. It features a slim shaft and a robust tip, ensuring fitting accuracy and reliable performance in electrical work.
Hand friendly and comfortable to use thanks to soft grip and ergonomic design
VDE certified up to 1 000 volts according to DIN EN/IEC 60900
Related links
- Bosch Screwdriver 100 mm Blade VDE/1000V Approved, 262mm Overall
- Bosch Screwdriver 100 mm Blade VDE/1000V Approved, 262mm Overall
- Bosch Screwdriver 262mm Overall
- Wera Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 262mm Overall
- Phoenix Contact Screwdriver 150 mm Blade VDE/1000V Approved, 262mm Overall
- Phoenix Contact Screwdriver 150 mm Blade VDE/1000V Approved, 262mm Overall
- Wera Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 262mm Overall
- Wera Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 262mm Overall
