Klein Tools Phillips, Slotted Phillips, 8-Piece
- RS Stock No.:
- 931-837
- Mfr. Part No.:
- 85078
- Manufacturer:
- Klein Tools
N
Subtotal (1 unit)*
SGD200.78
(exc. GST)
SGD218.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 4 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD200.78 |
*price indicative
- RS Stock No.:
- 931-837
- Mfr. Part No.:
- 85078
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Phillips | |
| Number of Pieces | 8 | |
| Tip Type | Phillips, Slotted | |
| ESD Safe | No | |
| Tip Size | Phillips: #1 | |
| Standards/Approvals | ASME | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Screwdriver Set | ||
Screwdriver Type Phillips | ||
Number of Pieces 8 | ||
Tip Type Phillips, Slotted | ||
ESD Safe No | ||
Tip Size Phillips: #1 | ||
Standards/Approvals ASME | ||
- COO (Country of Origin):
- US
The Klein Tools cushion-grip screwdriver set offers a versatile collection of essential screwdrivers designed for precision and comfort, fulfilling the demands of professionals in various tasks.
Includes eight screwdrivers featuring two cabinet-tip, two keystone-tip, and four Phillips-tip styles
Shafts are special heat-treated for enhanced durability
Premium chrome-plating ensures a smooth feel and resistance to corrosion
Meets or exceeds applicable ASME / ANSI specifications
Related links
- Klein Tools Phillips 7-Piece
- Klein Tools Phillips Phillips Torx Precision Screwdriver, 27 Pieces
- Klein Tools Phillips 15-Piece
- BETA Slotted Phillips, 8-Piece
- Klein Tools Phillips 3-Piece
- Klein Tools Phillips 6-Piece
- Klein Tools Phillips Tamper Torx Interchangeable Standard Screwdriver Set, 15-Piece
- Klein Tools Phillips Nut Driver Ratchet Screwdriver, 89mm length Steel
