SAM Torx Standard Screwdriver Set, 7-Piece
- RS Stock No.:
- 900-817
- Mfr. Part No.:
- T-XJ7M
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
SGD147.16
(exc. GST)
SGD160.40
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD147.16 |
*price indicative
- RS Stock No.:
- 900-817
- Mfr. Part No.:
- T-XJ7M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Torx | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Torx | ||
ESD Safe No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The SAM set of 7 S1 screwdrivers in ABS module.
Weight 770 g
