SAM Insulated, 30-Piece
- RS Stock No.:
- 900-744
- Mfr. Part No.:
- CP-30ZPM
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD979.96
(exc. GST)
SGD1,068.16
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD979.96 |
*price indicative
- RS Stock No.:
- 900-744
- Mfr. Part No.:
- CP-30ZPM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 30 | |
| ESD Safe | No | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 30 | ||
ESD Safe No | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- TW
The SAM module features an isolated screwdriver set designed for safe electrical work at a voltage of 1000V. This comprehensive collection includes 30 screwdrivers, ensuring users have the right tools for various tasks.
Consists of 30 screwdrivers for versatile applications
Insulated for safety during electrical work up to 1000V
Lightweight design with a total weight of 3.2 kg
Durable toolset backed by a guarantee under normal usage conditions
