Teng Tools Flexible, 3-Piece

N

Subtotal (1 unit)*

SGD349.56

(exc. GST)

SGD381.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD349.56

*price indicative

RS Stock No.:
810-730
Mfr. Part No.:
TEA7203
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Ratchet Set

Screwdriver Type

Flexible

Number of Pieces

3

Tip Size

1/4 in

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools ratchet Flex head set is a versatile tool collection designed for use in confined spaces, featuring Flexible ratchet heads for optimal angle adjustments.

Fine tooth design with 72 teeth provides 5-degree increments between clicks

Shorter handle enhances usability in tight spaces

Flexible ratchet head allows for easy adjustments at various angles

Twist reverse function enables quick transitions between tightening and loosening tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy