Vessel Impact Screwdriver, 1/4 in Tip, SQ2 Tip, Hex Drive 10-Piece, 50mm Overall
- RS Stock No.:
- 874-455
- Mfr. Part No.:
- IB SQ2x50
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
SGD3.89
(exc. GST)
SGD4.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3.89 |
*price indicative
- RS Stock No.:
- 874-455
- Mfr. Part No.:
- IB SQ2x50
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Impact Screwdriver | |
| Size | SQ2 | |
| Number of Pieces | 10 | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Impact Screwdriver | ||
Size SQ2 | ||
Number of Pieces 10 | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel impact ball torsion bit is engineered for precision fastening in square socket screws, combining Advanced technology with exceptional durability to enhance tool performance.
Impact Ball Torsion Technology optimises energy transfer for high power impact drivers
Crafted from VoHA material, ensuring high wear resistance and longevity
Magnetised tip simplifies screw handling by keeping fasteners securely in place
Available size of 50 mm caters to diverse fastening needs
Related links
- Vessel Impact Screwdriver SQ2 Tip 90mm Overall
- Vessel Impact Screwdriver SQ2 Tip 150mm Overall
- Vessel Impact Screwdriver SQ2 Tip 30mm Overall
- Vessel Impact Screwdriver SQ3 Tip 50mm Overall
- Vessel Impact Screwdriver SQ1 Tip 50mm Overall
- Vessel Impact Screwdriver SQ1 Tip 30mm Overall
- Vessel Impact Screwdriver SQ1 Tip 90mm Overall
- Vessel Impact Screwdriver SQ3 Tip 30mm Overall
