Vessel Slotted Screwdriver Bit, 1/4 in Tip, Hex Drive, 90mm Overall 10-Piece

N

Subtotal (1 unit)*

SGD6.97

(exc. GST)

SGD7.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD6.97

*price indicative

RS Stock No.:
874-448
Mfr. Part No.:
IB -4x90
Manufacturer:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Product Type

Slotted Screwdriver Bit

Number of Pieces

10

Overall Length

90mm

Drive Size

1/4in

Drive Type

Hex

COO (Country of Origin):
JP
The Vessel impact ball torsion bit is engineered for slotted screws, delivering unparalleled durability and user efficiency. Its Advanced design maximises performance in demanding applications, ensuring reliable torque transmission and long-lasting functionality.

Insert form is 1/4 inch hex, compatible with power tools for direct use

Employs impact ball torsion technology for optimal functionality with high power impact drivers

Manufactured with VoHA material for exceptional wear-resistance and durability

Achieves highest hardness rating of 62HRC through in-house heat treatment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy