Vessel Hex Screwdriver Bit Set, 11 Pieces
- RS Stock No.:
- 874-530
- Mfr. Part No.:
- IB11P08E
- Manufacturer:
- Vessel
N
Subtotal (1 set)*
SGD37.84
(exc. GST)
SGD41.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | SGD37.84 |
*price indicative
- RS Stock No.:
- 874-530
- Mfr. Part No.:
- IB11P08E
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Screwdriver Bit Set | |
| Size | T40 | |
| Number of Pieces | 11 | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Sub Type | Screwdriver Bit Set | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Screwdriver Bit Set | ||
Size T40 | ||
Number of Pieces 11 | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Sub Type Screwdriver Bit Set | ||
- COO (Country of Origin):
- JP
The Vessel impact ball bit set provides a comprehensive 11-piece assortment designed for high-power impact drivers, ensuring superior performance and durability during demanding applications.
30x more resistant compared to standard bits
1/4 inch hex insert form allows direct attachment to power tools
IMPACT BALL Torsion Technology enhances power performance
Constructed from VoHA material for high wear-resistance
Related links
- Vessel Hex Screwdriver Bit Set, 11 Pieces
- Vessel Hex Phillips 11 Pieces
- Wera 11 Pieces
- Wiha Hex Slotted Screwdriver Bit Set, 11 Pieces
- Vessel Hex Screwdriver Bit Set, 2 Pieces
- Vessel Hex Screwdriver Bit Set, 31 Pieces
- Vessel Hex Screwdriver Bit Set, 5 Pieces
- Wiha Torx Slotted Screwdriver Bit Set, 11 Pieces
