onsemi 60V 1A, Schottky Diode, 2-Pin DO-41 SB160
- RS Stock No.:
- 806-1980
- Mfr. Part No.:
- SB160
- Manufacturer:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 806-1980
- Mfr. Part No.:
- SB160
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Through Hole | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 60V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 700mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Diameter | 2.72mm | |
| Peak Non-Repetitive Forward Surge Current | 30A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Through Hole | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 60V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 700mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Diameter 2.72mm | ||
Peak Non-Repetitive Forward Surge Current 30A | ||
Related links
- ROHM 40V 1A 2-Pin SOD-128 RB168LAM-40TFTR
- ROHM 40V 1A 2-Pin SOD-123FL RB168MM-40TFTR
- Taiwan Semi 100V 1A 2-Pin Sub SMA SS110L R3
- onsemi 60V 2A 2-Pin SOD-123FL NTS260SFG
- onsemi 30 V 1 A Diode Rectifier Diode 2-Pin DO-41 1N5818RLG
- ROHM 60V 100mA 2-Pin SOD-923, VNM RB520CM-60T2R
- Vishay 60V 1.5A 2-Pin DO-214AC VS-10MQ060-M3/5AT
- onsemi 40V 2A 2-Pin DO-214AA SS24
