ROHM 30V 500mA, Schottky Diode, 2-Pin KMD2 RB551SS-30T2R

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (Supplied on a Reel)

SGD22.40

(exc. GST)

SGD24.42

(inc. GST)

RS Stock No.:
752-6158P
Mfr. Part No.:
RB551SS-30T2R
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

KMD2

Maximum Continuous Forward Current

500mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

470mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

6.7ns

Peak Non-Repetitive Forward Surge Current

5A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy