ROHM 90V 100mA, Dual Schottky Diode, 4-Pin SC-75A RB481Y-90T2R
- RS Stock No.:
- 752-6136P
- Mfr. Part No.:
- RB481Y-90T2R
- Manufacturer:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-6136P
- Mfr. Part No.:
- RB481Y-90T2R
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | SC-75A | |
| Maximum Continuous Forward Current | 100mA | |
| Peak Reverse Repetitive Voltage | 90V | |
| Diode Configuration | Isolated | |
| Diode Type | Schottky | |
| Pin Count | 4 | |
| Maximum Forward Voltage Drop | 610mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Reverse Recovery Time | 11.7ns | |
| Peak Non-Repetitive Forward Surge Current | 1A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type SC-75A | ||
Maximum Continuous Forward Current 100mA | ||
Peak Reverse Repetitive Voltage 90V | ||
Diode Configuration Isolated | ||
Diode Type Schottky | ||
Pin Count 4 | ||
Maximum Forward Voltage Drop 610mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Reverse Recovery Time 11.7ns | ||
Peak Non-Repetitive Forward Surge Current 1A | ||
