DiodesZetex 60 V 25 A Diode Barrier 8-Pin PowerDI5060 SBRT25U60SLP-13
- RS Stock No.:
- 122-3329
- Mfr. Part No.:
- SBRT25U60SLP-13
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
SGD1,797.50
(exc. GST)
SGD1,960.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 15 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | SGD0.719 | SGD1,797.50 |
| 5000 - 7500 | SGD0.694 | SGD1,735.00 |
| 10000 + | SGD0.674 | SGD1,685.00 |
*price indicative
- RS Stock No.:
- 122-3329
- Mfr. Part No.:
- SBRT25U60SLP-13
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | PowerDI5060 | |
| Maximum Continuous Forward Current If | 25A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | 25A TrenchSBR | |
| Diode Configuration | Single | |
| Rectifier Type | Barrier | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 80mA | |
| Maximum Forward Voltage Vf | 550mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Maximum Operating Temperature | 150°C | |
| Width | 6mm | |
| Standards/Approvals | FBI | |
| Height | 1.1mm | |
| Length | 5.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type PowerDI5060 | ||
Maximum Continuous Forward Current If 25A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series 25A TrenchSBR | ||
Diode Configuration Single | ||
Rectifier Type Barrier | ||
Pin Count 8 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 80mA | ||
Maximum Forward Voltage Vf 550mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Maximum Operating Temperature 150°C | ||
Width 6mm | ||
Standards/Approvals FBI | ||
Height 1.1mm | ||
Length 5.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 10A to 60A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 60 V 25 A Diode Barrier 8-Pin PowerDI5060 SBRT25U60SLP-13
- DiodesZetex 60 V 8 A Diode Barrier 3-Pin PowerDI5
- DiodesZetex 60 V 8 A Diode Barrier 3-Pin PowerDI5 SBR8U60P5-13
- DiodesZetex Dual DMT6015LPDW 1 N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex Dual DMT6015LPDW 1 N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060 DMT6015LPDW-13
- DiodesZetex 60 V 6 A Diode Barrier 3-Pin DPAK SBR660CTL-13
- DiodesZetex 60 V 3 A Diode Barrier 2-Pin PowerDI123 SBR3U60P1-7
- DiodesZetex DMTH61M8SPS N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060
