Subtotal (1 unit)*
SGD338.60
(exc. GST)
SGD369.07
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD338.60 |
*price indicative
- RS Stock No.:
- 827-592
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Platform Height | 1.51m | |
| Product Type | Work Platform | |
| Material | Aluminium | |
| Weight | 6.4kg | |
| Number of Steps/Rungs | 7 | |
| Standards/Approvals | EN131 | |
| Load Capacity | 150kg | |
| Base Width | 530μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Platform Height 1.51m | ||
Product Type Work Platform | ||
Material Aluminium | ||
Weight 6.4kg | ||
Number of Steps/Rungs 7 | ||
Standards/Approvals EN131 | ||
Load Capacity 150kg | ||
Base Width 530μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The RS PRO stepladder designed for light-duty professional use, providing safe and convenient access for tasks where a stable support is required.
Lightweight yet Durable aluminium construction for easy handling
High continuous handrail enhances comfort and stability during use
Deep, comfortable treads offer secure footing
Strong platform supports a maximum load of 150kg
Manufactured to the EN131 Professional standard for safety
Related links
- RS PRO 300mm Aluminium Work Platform
- RS PRO 2.76m Aluminium Work Platform
- RS PRO 740mm Aluminium Work Platform
- RS PRO 1.22m Aluminium Work Platform
- RS PRO 2.28m Aluminium Work Platform
- RS PRO 890mm Aluminium Work Platform
- RS PRO 1.36m Aluminium Work Platform
- RS PRO 510mm Fibreglass, Aluminium Work Platform
