RS PRO High Speed Steel Jigsaw Blade, Steel, Steel, Steel Pipes, 132 mm, 5-Pieces
- RS Stock No.:
- 757-840
- Manufacturer:
- RS PRO
Subtotal (1 pack of 5 units)*
SGD21.75
(exc. GST)
SGD23.71
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD21.75 | SGD4.35 |
*price indicative
- RS Stock No.:
- 757-840
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jigsaw Blade | |
| Pitch | 2mm | |
| Number of Pieces | 5 | |
| Material Cut | Steel, Steel, Steel Pipes | |
| Blade Length | 132mm | |
| Blade Material | High Speed Steel | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jigsaw Blade | ||
Pitch 2mm | ||
Number of Pieces 5 | ||
Material Cut Steel, Steel, Steel Pipes | ||
Blade Length 132mm | ||
Blade Material High Speed Steel | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
RS PRO 132 mm Jigsaw Blade 2 mm Pitch
The RS PRO 132 mm Jigsaw Blade is designed for precision cutting in various steel materials. Ideal for both professional and DIY applications, this blade offers durability and efficiency, ensuring clean cuts in mild steel, sheet steel, and steel pipes.
Features and Benefits
Blade Length: 132 mm for extended reach and versatility.
Blade Material: High Speed Steel for enhanced durability and cutting performance.
Material Compatibility: Suitable for cutting mild steel, sheet steel, and steel pipes.
Pitch: 2 mm pitch for smooth and precise cutting.
Number of Pieces: Comes in a set of 5 for convenience and extended use.
Standards Approval: Complies with REACH standards for safety and environmental protection.
Blade Material: High Speed Steel for enhanced durability and cutting performance.
Material Compatibility: Suitable for cutting mild steel, sheet steel, and steel pipes.
Pitch: 2 mm pitch for smooth and precise cutting.
Number of Pieces: Comes in a set of 5 for convenience and extended use.
Standards Approval: Complies with REACH standards for safety and environmental protection.
Applications
Metal fabrication
Construction
Plumbing
DIY projects
Construction
Plumbing
DIY projects
Additional Information
The jigsaw blade set is compliant with REACH standards, ensuring it meets safety and environmental regulations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO High Speed Steel Jigsaw Blade Sheet Steel 132 mm, 5-Pieces
- RS PRO High Speed Steel Jigsaw Blade Sheet Steel 100 mm, 5-Pieces
- RS PRO High Speed Steel Jigsaw Blade Sheet Steel 77 mm, 5-Pieces
- RS PRO High Speed Steel Jigsaw Blade Metal 5-Pieces
- RS PRO High Speed Steel Jigsaw Blade Metal 5-Pieces
- RS PRO High Speed Steel Jigsaw Blade Metal 5-Pieces
- Bosch High Speed Steel Jigsaw Blade 100 mm, 5-Pieces
- DeWALT High Speed Steel Jigsaw Blade 74 mm, 5-Pieces

