Bosch Reciprocating Saw Blade 2-Piece 228 mm HCS, 5 Teeth Per Inch

N

Subtotal (1 pack of 2 units)*

SGD13.62

(exc. GST)

SGD14.85

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD13.62SGD6.81

*price indicative

RS Stock No.:
693-299
Mfr. Part No.:
2609256702
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Reciprocating Saw Blade

Teeth per Inch

5

Number of Pieces

2

Material Cut

Wood

Blade Length

228mm

Blade Material

HCS

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch reciprocating saw blade designed for cutting timber with a power saw in renovation and demolition contexts. Supplied as a two-piece set, it provides straightforward replacement options for site and workshop use.

High-carbon steel construction delivers a Durable cutting edge

5 TPI tooth spacing enables Rapid material extraction

Two-piece supply reduces downtime during blade changes

Coarse tooth form supports fast, rough cuts in timber

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy