Bosch Reciprocating Saw Blade 2-Piece 152 mm Bi-Metal, 10 Teeth Per Inch

N

Subtotal (1 pack of 2 units)*

SGD12.11

(exc. GST)

SGD13.20

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD12.11SGD6.055

*price indicative

RS Stock No.:
693-295
Mfr. Part No.:
2609256711
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Reciprocating Saw Blade

Teeth per Inch

10

Number of Pieces

2

Material Cut

Metal

Blade Length

152mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch reciprocating saw blade designed for cutting metal in trade and maintenance settings, offering a Compact blade length suited to confined spaces and powered saws that accept short blades.

Bi-metal construction improves wear resistance during prolonged use

10 TPI tooth spacing delivers controlled chip removal when cutting metal

Short 152 mm length enables access into restricted work areas

Two-blade pack reduces downtime by providing an immediate spare

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy