Bosch Softwood 100 mm High Carbon Steel 5
- RS Stock No.:
- 693-019
- Mfr. Part No.:
- 2608630030
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 5 units)*
SGD15.07
(exc. GST)
SGD16.43
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD15.07 | SGD3.014 |
*price indicative
- RS Stock No.:
- 693-019
- Mfr. Part No.:
- 2608630030
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 5 | |
| Material Cut | Softwood | |
| Blade Length | 100mm | |
| Blade Material | High Carbon Steel | |
| Series | 260863 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Number of Pieces 5 | ||
Material Cut Softwood | ||
Blade Length 100mm | ||
Blade Material High Carbon Steel | ||
Series 260863 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch jigsaw blade designed for clean cuts in softwood. It features precision-ground teeth for spotless results, making it an Ideal choice for woodworking projects.
Delivers clean straight cuts in wood
High carbon steel material is suitable for softwood and non-abrasive woodworking
Fine progressive tooth pitch of 2.7 mm accommodates 3-30 mm thickness
Compatible with all T-shank jigsaws
Related links
- Bosch Softwood 100 mm High Carbon Steel 5
- Bosch Softwood 100 mm High Carbon Steel 100
- Bosch Softwood 100 mm High Carbon Steel 3
- Bosch Softwood 83 mm High Carbon Steel 5
- Bosch Softwood 117 mm High Carbon Steel 5
- Bosch Softwood 152 mm High Carbon Steel 5
- Bosch, 11 Teeth Per Inch Polyvinyl Chloride 132 mm High Carbon Steel 5
- Bosch Softwood 117 mm High Carbon Steel 3
