Bosch 12 Teeth Per Inch Wood with nails 1 190 mm

N

Subtotal (1 unit)*

SGD48.10

(exc. GST)

SGD52.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD48.10

*price indicative

RS Stock No.:
674-773
Mfr. Part No.:
2608640633
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Circular Saw Blade

Number of Pieces

1

Material Cut

Wood with nails

Rake Angle

12°

Number of Teeth

12

Kerf Thickness

2.6mm

Arbor Diameter

30mm

Blade Material

Carbide

Blade Diameter

190mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch circular saw blade offers robust cutting capabilities designed specifically for construction wood, providing precision and durability in every cut.

Bore works with or without reduction rings for versatility

Ground and sharpened fine carbide teeth enhance strength and longevity

High efficiency tailored for woodworkers and joiners

Designed specifically for cutting wooden construction components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy