Bosch 48 Teeth Per Inch Laminates 1 160 mm
- RS Stock No.:
- 674-740
- Mfr. Part No.:
- 2608644132
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
SGD119.62
(exc. GST)
SGD130.39
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD119.62 |
*price indicative
- RS Stock No.:
- 674-740
- Mfr. Part No.:
- 2608644132
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw Blade | |
| Maximum Speed | 11900rpm | |
| Number of Pieces | 1 | |
| Rake Angle | 0° | |
| Material Cut | Laminates | |
| Number of Teeth | 48 | |
| Plate Thickness | 1.6mm | |
| Arbor Diameter | 20mm | |
| Kerf Thickness | 2.2mm | |
| Tooth Configuration | HLTCG | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw Blade | ||
Maximum Speed 11900rpm | ||
Number of Pieces 1 | ||
Rake Angle 0° | ||
Material Cut Laminates | ||
Number of Teeth 48 | ||
Plate Thickness 1.6mm | ||
Arbor Diameter 20mm | ||
Kerf Thickness 2.2mm | ||
Tooth Configuration HLTCG | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch circular saw blade designed for precision cutting of high-pressure laminate surfaces. Its robust construction ensures durability and performance, making it Ideal for professional applications.
Designed for cutting high-pressure laminate effectively
Features fine carbide teeth for clean, precise cuts
Enhanced durability with Bosch's carbide technology
Coating reduces heat buildup and protects against corrosion
Related links
- Bosch 48 Teeth Per Inch Laminates 1 160 mm
- Bosch 48 Teeth Per Inch Laminates 1 165 mm
- Bosch 48 Teeth Per Inch Wood 1 160 mm
- Bosch 56 Teeth Per Inch Laminates 1 190 mm
- Bosch 42 Teeth Per Inch Laminates 1 140 mm
- Bosch 60 Teeth Per Inch Laminates 1 190 mm
- Bosch 96 Teeth Per Inch Laminates 1 305 mm
- Bosch 96 Teeth Per Inch Laminates 1 300 mm
