Bosch 36 Teeth Per Inch Stainless Steel 1 185 mm
- RS Stock No.:
- 674-564
- Mfr. Part No.:
- 2608644289
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
SGD167.99
(exc. GST)
SGD183.11
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD167.99 |
*price indicative
- RS Stock No.:
- 674-564
- Mfr. Part No.:
- 2608644289
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw Blade | |
| Maximum Speed | 4100rpm | |
| Number of Pieces | 1 | |
| Material Cut | Stainless Steel | |
| Rake Angle | 0° | |
| Number of Teeth | 36 | |
| Plate Thickness | 1.6mm | |
| Tooth Configuration | HLTCG | |
| Kerf Thickness | 1.9mm | |
| Arbor Diameter | 20mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 185mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw Blade | ||
Maximum Speed 4100rpm | ||
Number of Pieces 1 | ||
Material Cut Stainless Steel | ||
Rake Angle 0° | ||
Number of Teeth 36 | ||
Plate Thickness 1.6mm | ||
Tooth Configuration HLTCG | ||
Kerf Thickness 1.9mm | ||
Arbor Diameter 20mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 185mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch circular saw blade designed for precision cutting of stainless steel, ensuring clean and accurate results for various applications. Its robust design incorporates Advanced carbide technology for enhanced durability and performance.
Constructed with sharpened fine carbide teeth for extended lifespan
Includes an extra coating to prevent heat buildup and corrosion
Bore accommodates both reduction rings and standard sizes
Optimised for maximum rotational speeds up to 4100 rpm
Related links
- Bosch 80 Teeth Per Inch Stainless Steel 1 305 mm
- Bosch 36 Teeth Per Inch Steel 1 160 mm
- Bosch 60 Teeth Per Inch Stainless Steel 1 254 mm
- Bosch 90 Teeth Per Inch Stainless Steel 1 355 mm
- Bosch 30 Teeth Per Inch Stainless Steel 1 160 mm
- Bosch 40 Teeth Per Inch Stainless Steel 1 160 mm
- Bosch 80 Teeth Per Inch Stainless Steel 1 355 mm
- Bosch 60 Teeth Per Inch Stainless Steel 1 305 mm
