Bosch 60 Teeth Per Inch Wood 1 190 mm
- RS Stock No.:
- 673-471
- Mfr. Part No.:
- 2608902158
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
SGD107.80
(exc. GST)
SGD117.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD107.80 |
*price indicative
- RS Stock No.:
- 673-471
- Mfr. Part No.:
- 2608902158
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Cut Type | Fine | |
| Maximum Speed | 8000rpm | |
| Number of Pieces | 1 | |
| Rake Angle | 10° | |
| Material Cut | Wood | |
| Number of Teeth | 60 | |
| Plate Thickness | 1mm | |
| Arbor Diameter | 30mm | |
| Tooth Configuration | Alternate Top Bevel | |
| Kerf Thickness | 1.5mm | |
| Blade Material | Carbide | |
| Blade Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Cut Type Fine | ||
Maximum Speed 8000rpm | ||
Number of Pieces 1 | ||
Rake Angle 10° | ||
Material Cut Wood | ||
Number of Teeth 60 | ||
Plate Thickness 1mm | ||
Arbor Diameter 30mm | ||
Tooth Configuration Alternate Top Bevel | ||
Kerf Thickness 1.5mm | ||
Blade Material Carbide | ||
Blade Diameter 190mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch circular saw blade designed for optimal performance with Cordless saws, ensuring precision in wood cutting applications. Its robust construction enhances efficiency while delivering smooth, clean cuts.
Extra-thin kerf reduces power consumption
Aggressive tooth angles promote smooth cutting performance
MicroteQ carbide teeth guarantee high durability
Bore fits both standard and reduction rings for versatility
