Starrett Band Saw Blade, 14 Teeth Per Inch Aerospace Alloy, Brass, Sheet Metal, Nickel, Carbon Steel, Titanium, Carbon
- RS Stock No.:
- 218-512
- Mfr. Part No.:
- UNZ13A149003
- Manufacturer:
- Starrett
Subtotal (1 pack of 3 units)*
SGD138.16
(exc. GST)
SGD150.59
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- 7 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD138.16 | SGD46.053 |
*price indicative
- RS Stock No.:
- 218-512
- Mfr. Part No.:
- UNZ13A149003
- Manufacturer:
- Starrett
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Product Type | Band Saw Blade | |
| Teeth per Inch | 14 | |
| Number of Pieces | 3 | |
| Material Cut | Aerospace Alloy, Brass, Sheet Metal, Nickel, Carbon Steel, Titanium, Carbon Steel Alloy, Composite Material and Abrasive, Paper, High Alloy Metals, Stainless Steel, Nickel Chromium Based Super Alloy, Bronze Alloy, Aluminium, Non-Ferrous, Cast Iron, Hard and Abrasive Material, Foam, Hardened Steel, Copper Alloy, Tool Steel and High Speed Steel, Die and Mould Steel, Plastic & Rubber, Titanium Alloys | |
| Blade Length | 900mm | |
| Blade Width | 13mm | |
| Blade Thickness | 350μm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Band Saw Blade | ||
Teeth per Inch 14 | ||
Number of Pieces 3 | ||
Material Cut Aerospace Alloy, Brass, Sheet Metal, Nickel, Carbon Steel, Titanium, Carbon Steel Alloy, Composite Material and Abrasive, Paper, High Alloy Metals, Stainless Steel, Nickel Chromium Based Super Alloy, Bronze Alloy, Aluminium, Non-Ferrous, Cast Iron, Hard and Abrasive Material, Foam, Hardened Steel, Copper Alloy, Tool Steel and High Speed Steel, Die and Mould Steel, Plastic & Rubber, Titanium Alloys | ||
Blade Length 900mm | ||
Blade Width 13mm | ||
Blade Thickness 350μm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- BR
Related links
- Starrett Band Saw Blade Nickel Bronze Alloy Brass,
- Starrett Band Saw Blade Sheet Metal Plastic & Rubber
- Starrett Band Saw Blade Tool Steel and High Speed Steel Titanium Alloys,
- Starrett Band Saw Blade Cast Iron Non-Ferrous Titanium
- Starrett Band Saw Blade Aluminium Nickel Foam,
- Starrett Band Saw Blade Hard and Abrasive Material Die and Mould
- Starrett Band Saw Blade Stainless Steel Carbon Steel Alloy,
- Starrett Band Saw Blade Aluminium, Steel 1735 mm 1
