RS PRO Sanding Drum 36.22mm x 60 mm Diameter, P40 Grit
- RS Stock No.:
- 768-405
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
SGD113.59
(exc. GST)
SGD123.81
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD113.59 | SGD2.272 |
*price indicative
- RS Stock No.:
- 768-405
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Sanding Drum | |
| Grit Size | P40 | |
| Grade | P40 | |
| Width | 36.22mm | |
| Colour | Red | |
| Maximum Safe Speed | 10600rpm | |
| Diameter | 60mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Aluminium Oxide | ||
Product Type Sanding Drum | ||
Grit Size P40 | ||
Grade P40 | ||
Width 36.22mm | ||
Colour Red | ||
Maximum Safe Speed 10600rpm | ||
Diameter 60mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO sanding drum features conical sleeves designed for coarse grinding and finishing. Its effective structure allows for precise work on edges and in hard-to-reach areas, essential for achieving a smooth surface.
Conical sleeves MADE from aluminium oxide cloth provide high aggressiveness.
Compatible with rubber sleeve holders that expand by centrifugal force.
Suitable for use with pneumatic or portable grinders for versatility.
Available in various grits ensuring effective surface refinement.
Related links
- RS PRO Sanding Drum 36.22mm x 60 mm Diameter, P40 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, P40 Grit
- RS PRO Sanding Drum 25mm x 51 mm Diameter, P40 Grit
- RS PRO Sanding Drum 25mm x 38 mm Diameter, P40 Grit
- RS PRO Sanding Drum 25mm x 19 mm Diameter, P40 Grit
- RS PRO Sanding Drum 30mm x 30 mm Diameter, P40 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, P40 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, P40 Grit

