RS PRO Sanding Drum 25mm x 20 mm Diameter, 120 Grit
- RS Stock No.:
- 768-379
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
SGD11.29
(exc. GST)
SGD12.31
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 20 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD11.29 | SGD2.258 |
*price indicative
- RS Stock No.:
- 768-379
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Sanding Drum | |
| Grit Size | 120 | |
| Grade | P120 | |
| Width | 25mm | |
| Maximum Safe Speed | 22rpm | |
| Diameter | 20mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Aluminium Oxide | ||
Product Type Sanding Drum | ||
Grit Size 120 | ||
Grade P120 | ||
Width 25mm | ||
Maximum Safe Speed 22rpm | ||
Diameter 20mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding Drums provide essential abrasive solutions designed for coarse grinding and finishing tasks, effectively reaching edges and intricate areas.
Conical sleeves MADE of aluminium oxide cloth deliver durability.
Ideal for use with rubber sleeve holders that expand by centrifugal force.
Compatible with pneumatic or portable grinders for versatile applications.
Available in various grits, ensuring options for different finishing needs.
Related links
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 10 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 19 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 6 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 36 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 25 mm Diameter, 120 Grit

