RS PRO Sanding Drum 25mm x 19 mm Diameter, P60 Grit
- RS Stock No.:
- 768-332
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
SGD86.48
(exc. GST)
SGD94.26
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD86.48 | SGD1.73 |
*price indicative
- RS Stock No.:
- 768-332
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | P60 | |
| Grade | P60 | |
| Width | 25mm | |
| Maximum Safe Speed | 25000rpm | |
| Diameter | 19mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size P60 | ||
Grade P60 | ||
Width 25mm | ||
Maximum Safe Speed 25000rpm | ||
Diameter 19mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Cylindrical sleeve is designed for abrasive grinding, offering efficient performance on welds and hard-to-reach areas with its Durable zirconia alumina grain. This reliable tool excels in both coarse grinding and finishing applications.
Cylindrical sleeves MADE of high-quality zirconia for superior aggressiveness
Features a heavy polyester cloth backing with a close coat for extended durability
Compatible with rubber sleeve holders to enhance usability
Related links
- RS PRO Sanding Drum 25mm x 19 mm Diameter, P60 Grit
- RS PRO Sanding Drum 25mm x 19 mm Diameter, P40 Grit
- RS PRO Sanding Drum 25mm x 19 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 19 mm Diameter, P80 Grit
- RS PRO Sanding Drum 25mm x 8 mm Diameter, P60 Grit
- RS PRO Sanding Drum 25mm x 10 mm Diameter, P60 Grit
- RS PRO Sanding Drum 25mm x 51 mm Diameter, P60 Grit
- RS PRO Sanding Drum 25mm x 25 mm Diameter, P60 Grit

