RS PRO Sanding Drum 30mm x 15 mm Diameter, P150 Grit
- RS Stock No.:
- 768-319
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
SGD12.52
(exc. GST)
SGD13.65
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 3 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD12.52 | SGD2.504 |
*price indicative
- RS Stock No.:
- 768-319
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | P150 | |
| Grade | P40 | |
| Width | 30mm | |
| Maximum Safe Speed | 31500rpm | |
| Diameter | 15mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size P150 | ||
Grade P40 | ||
Width 30mm | ||
Maximum Safe Speed 31500rpm | ||
Diameter 15mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding drum offers cylindrical sleeves designed for effective grinding and finishing tasks. Suitable for use on steel and aluminium, these drums ensure a Durable and efficient solution for various grinding applications.
Cylindrical sleeves MADE from zirconia cloth for high performance
Ideal for grinding on welds, edges, and hard-to-reach areas
Compatible with rubber sleeve holders expanding through centrifugal force
Related links
- RS PRO Sanding Drum 30mm x 15 mm Diameter, P150 Grit
- RS PRO Sanding Drum 30mm x 15 mm Diameter, 120 Grit
- RS PRO Sanding Drum 30mm x 15 mm Diameter, 100 Grit
- RS PRO Sanding Drum 30mm x 15 mm Diameter, P60 Grit
- RS PRO Sanding Drum 50mm x 10 mm Diameter, P150 Grit
- RS PRO Sanding Drum 25mm x 10 mm Diameter, P150 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, P150 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, P150 Grit

