Cofra MONTI Unisex Black Aluminium Safety Trainer, UK 2, EU 35
- RS Stock No.:
- 286-4661
- Mfr. Part No.:
- 78802-N00.W35
- Manufacturer:
- Cofra
This image is representative of the product range
Subtotal (1 pair)*
SGD128.45
(exc. GST)
SGD140.01
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD128.45 |
*price indicative
- RS Stock No.:
- 286-4661
- Mfr. Part No.:
- 78802-N00.W35
- Manufacturer:
- Cofra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Product Type | Safety Trainer | |
| Series | MONTI | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 2 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Resistance Features | Tear Resistant, Slip Resistant, Abrasion Resistant | |
| Midsole Material | Polyurethane | |
| Size US | 2 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Product Type Safety Trainer | ||
Series MONTI | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 2 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Resistance Features Tear Resistant, Slip Resistant, Abrasion Resistant | ||
Midsole Material Polyurethane | ||
Size US 2 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2022 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
The Cofra Black TECHSHELL shoe is crafted from innovative and highly durable fabric, offering exceptional abrasion resistance, water repellence, and breathability. It features a SANY-DRY lining for moisture management, and is designed to be antistatic, anti-shock, and slipping resistant. Additionally, it incorporates a non-metallic APT Plate midsole with zero perforation, ensuring protection and comfort in various work environments.
Breathable
Abrasion resistant
Lining thickness 1.2 mm
Toe cap aluminium
Related links
- Cofra MONTI Unisex Black Aluminium Safety Trainer EU 46
- Cofra MONTI Unisex Black Aluminium Safety Trainer EU 36
- Cofra MONTI Unisex Black Aluminium Safety Trainer EU 44
- Cofra MONTI Unisex Black Aluminium Safety Trainer EU 41
- Cofra MONTI Unisex Black Aluminium Safety Trainer EU 37
- Cofra MONTI Unisex Black Aluminium Safety Trainer EU 42
- Cofra MONTI Unisex Black Aluminium Safety Trainer EU 45
- Cofra MONTI Unisex Black Aluminium Safety Trainer EU 38
