V12 Footwear VELOCITY IGS Women's Blue Composite Safety Trainer, UK 8, EU 42
- RS Stock No.:
- 266-1622
- Mfr. Part No.:
- V1955-08
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
SGD139.14
(exc. GST)
SGD151.66
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD139.14 |
*price indicative
- RS Stock No.:
- 266-1622
- Mfr. Part No.:
- V1955-08
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | VELOCITY IGS | |
| Product Type | Safety Trainer | |
| Gender | Women | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Blue | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | ESD, HRO | |
| Size JP/CN | 26.5 | |
| Resistance Features | Anti-Static, Water Resistant | |
| Midsole Material | Composite | |
| Size US | 8 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series VELOCITY IGS | ||
Product Type Safety Trainer | ||
Gender Women | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Blue | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features ESD, HRO | ||
Size JP/CN 26.5 | ||
Resistance Features Anti-Static, Water Resistant | ||
Midsole Material Composite | ||
Size US 8 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The V12 Footwear Safety Trainers Protect your toes with a steel safety toecap. This safety boots stay safe on slippery surfaces with IGSTM sole unit. This trainer is leather free so it is vegan friendly. The dual comfort insole features unique airflow channels to maximize air circulation and reduce heat.
Fully ESD compliant
Durable moisture wicking
Highly breathable lining
Flexible woven composite material
Related links
- V12 Footwear VELOCITY IGS Women's Blue Composite Safety Trainer EU 36
- V12 Footwear VELOCITY IGS Women's Blue Composite Safety Trainer EU 41
- V12 Footwear VELOCITY IGS Women's Blue Composite Safety Trainer EU 40
- V12 Footwear VELOCITY IGS Women's Blue Composite Safety Trainer EU 35
- V12 Footwear VELOCITY IGS Men's Blue Nano Composite Safety Trainer EU 42
- V12 Footwear VELOCITY IGS Women's Blue Nano Composite Safety Trainer EU 39
- V12 Footwear VELOCITY IGS Women's Blue Nano Composite Safety Trainer EU 38
- V12 Footwear VELOCITY IGS Women's Blue Nano Composite Safety Trainer EU 37
