VITAL VT202 Grey Steel Safety Trainer, UK 10, EU 44
- RS Stock No.:
- 239-5210
- Mfr. Part No.:
- VT202/10
- Manufacturer:
- VITAL
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-5210
- Mfr. Part No.:
- VT202/10
- Manufacturer:
- VITAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VITAL | |
| Series | VT202 | |
| Product Type | Safety Trainer | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Grey | |
| Safety Toe Type | Steel | |
| Resistance Features | Abrasion Resistant | |
| Midsole Material | Composite | |
| Size US | 10 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand VITAL | ||
Series VT202 | ||
Product Type Safety Trainer | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Grey | ||
Safety Toe Type Steel | ||
Resistance Features Abrasion Resistant | ||
Midsole Material Composite | ||
Size US 10 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2022 | ||
Upper Material Microfibre | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The VITAL is super lightweight, fashion-led trainer displays the latest thinking in safety and sports technology. Offering key features including a protective midsole and safety steel toecap for protection, and a rubber sole for supreme grip on all surfaces. The removable comfort insole, paired with the cushioned EVA midlayer, cradle and cushion the foot for added comfort.
Light weight rubber/EVA sole
Sport mesh and microfibre upper
Wide fitting steel safety toecap
Flexible anti-penetration composite midsole
EN ISO 20345:2011 S1P SRC
Related links
- V12 Footwear VT202 HYPE Women's Grey Steel Safety Trainer EU 44
- VITAL VT202 Grey Steel Safety Trainer EU 46
- VITAL VT202 Grey Steel Safety Trainer EU 41
- VITAL VT202 Grey Steel Safety Trainer EU 43
- VITAL VT202 Grey Steel Safety Trainer EU 42
- Puma Safety Xelerate Men's Grey Steel Safety Trainer EU 44
- Portwest FW34 Unisex Yellow Black Stainless Steel Safety Trainer EU 44
- Parade Jamma Unisex Black UK 10, EU 44
