Cofra SET BALL S3S CI FO SR Men's Black Safety Trainer, UK 11, EU 46

Unavailable
RS will no longer stock this product.
RS Stock No.:
237-2642
Mfr. Part No.:
30161-N00.W46
Manufacturer:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Series

SET BALL S3S CI FO SR

Product Type

Safety Trainer

Gender

Men

Size EU

46

Size UK

11

Colour

Black

Size US

11

Size JP/CN

29.5

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
AL
The Cofra trainer shoe black lace up is black water repellent full grain leather shoe, SPHERA 100% polyamide fabric lining, antistatic, antishock, slipping resistant, non metallic APT Plate midsole Zero Perforation.

COFRA SOFT footbed, made of scented polyurethane, holed, antistatic, anatomic, soft and comfortable

The shape of the bottom part guarantees impact energy absorption

The upper part absorbs moisture and keeps the foot dry

Arch support made of polycarbonate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy