Delta Plus Brooklyn Men's Orange, Black Composite Safety Trainer, UK 10, EU 44
- RS Stock No.:
- 227-5117
- Mfr. Part No.:
- BROOKS3NO44
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
SGD151.50
(exc. GST)
SGD165.14
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD151.50 |
*price indicative
- RS Stock No.:
- 227-5117
- Mfr. Part No.:
- BROOKS3NO44
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Trainer | |
| Series | Brooklyn | |
| Gender | Men | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Orange, Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Slip Resistant, Shock Resistant, Heat Resistant | |
| Size US | 10 | |
| Size JP/CN | 28.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | CE, EN ISO 20345:2011, EN ISO 20344:2011 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Trainer | ||
Series Brooklyn | ||
Gender Men | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Orange, Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Resistance Features Slip Resistant, Shock Resistant, Heat Resistant | ||
Size US 10 | ||
Size JP/CN 28.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals CE, EN ISO 20345:2011, EN ISO 20344:2011 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Brooklyn S3 series designed safety trainer, it has 10 size. Optimal stabilization of the foot when walking increased visibility.
Quilted collar and tongue
Reduction of pressure points at the lacing
Outsole with protection rubber toe bumper
Reinforced protection of the forefoot
Related links
- Delta Plus Brooklyn Men's Orange UK 8, EU 42
- Delta Plus Brooklyn Men's Orange UK 12, EU 47
- Delta Plus Brooklyn Men's Orange UK 6, EU 39
- Delta Plus Brooklyn Men's Orange UK 11, EU 46
- Delta Plus Brooklyn Men's Orange UK 9, EU 43
- Delta Plus Brooklyn Men's Black UK 7, EU 41
- Delta Plus BOSTOS Men's Black UK 10, EU 44
- Delta Plus BROOKLYN S3 SRC Men's Black UK 10.5, EU 45
