Delta Plus BOSTOS Men's Grey, Black Composite Safety Trainer, UK 6, EU 39
- RS Stock No.:
- 227-5106
- Mfr. Part No.:
- BOSTOSPNO39
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
SGD130.89
(exc. GST)
SGD142.67
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD130.89 |
*price indicative
- RS Stock No.:
- 227-5106
- Mfr. Part No.:
- BOSTOSPNO39
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | BOSTOS | |
| Product Type | Safety Trainer | |
| Gender | Men | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Grey, Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Heat Resistant, Shock Resistant, Slip Resistant | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Size US | 6 | |
| Size JP/CN | 24.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Microfiber (Top layer) | |
| Standards/Approvals | CE, EN ISO 20344:2011, EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series BOSTOS | ||
Product Type Safety Trainer | ||
Gender Men | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Grey, Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Heat Resistant, Shock Resistant, Slip Resistant | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Size US 6 | ||
Size JP/CN 24.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Microfiber (Top layer) | ||
Standards/Approvals CE, EN ISO 20344:2011, EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Boston S1P series designed safety trainer src size is 6. Reinforced protection of the front and back of the foot increased durability stabilization of the foot when walking.
Retro-reflective tapes
Increased visibility for better safety
Polyester woven upper with TPU yarns
Related links
- Delta Plus BOSTOS Men's Grey UK 9, EU 43
- Delta Plus BOSTOS Men's Grey UK 11, EU 46
- Delta Plus BOSTOS Men's Black UK 10, EU 44
- Delta Plus BOSTOS Men's Black UK 12, EU 47
- Delta Plus BOSTOS Men's Black UK 8, EU 42
- Delta Plus BOSTOS Men's Black UK 7, EU 41
- AIMONT DRAKE ABI02 Men's Grey UK 6, EU 39
- Delta Plus Brooklyn Men's Orange UK 6, EU 39
