Parade SLALUM Women's Green Composite Safety Trainer, UK 7, EU 41
- RS Stock No.:
- 225-0646
- Mfr. Part No.:
- 07SLALUM8730PT41
- Manufacturer:
- Parade
Subtotal (1 pair)*
SGD193.83
(exc. GST)
SGD211.27
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD193.83 |
*price indicative
- RS Stock No.:
- 225-0646
- Mfr. Part No.:
- 07SLALUM8730PT41
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Safety Trainer | |
| Series | SLALUM | |
| Gender | Women | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Green | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Shock Resistant, Perforation | |
| Size US | 7 | |
| Size JP/CN | 25.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Fabric | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Safety Trainer | ||
Series SLALUM | ||
Gender Women | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Green | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Resistance Features Shock Resistant, Perforation | ||
Size US 7 | ||
Size JP/CN 25.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Fabric | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade Slalum 7720 grey and sea green safety shoes for women has upper body of mesh and Microfibre with a textile lining allow good breathability of the foot. It has toe cap, antipuncture sole, antislip sole, shock-absorption, antistatic and oil and fuel resistant shoe for safety purpose. Safety shoes are essential personal protective equipment in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression and can be worn throughout the working day.
Lining Fabric
Toe Cap Composite
Stay clean insole Mesh over PU foam. Removable.
Anatomically shaped.
Puncture proof insert Non-metallic
Sole Rubber / EVA
Related links
- Parade SLALUM Women's Green Composite Safety Trainer EU 37
- Parade SLALUM Women's Green Composite Safety Trainer EU 40
- Parade SLALUM Women's Green Composite Safety Trainer EU 35
- Parade SLALUM Women's Green Composite Safety Trainer EU 38
- Parade SLALUM Women's Green Composite Safety Trainer EU 39
- Parade SLALUM Women's Green Composite Safety Trainer EU 42
- Parade SLALUM Women's Green Composite Safety Trainer EU 36
- Parade SLALUM Unisex Marine Composite Safety Trainer EU 41
