Himalayan 4311 Lime Non-Metallic Safety Trainer, UK 5, EU 38
- RS Stock No.:
- 193-1441
- Mfr. Part No.:
- 4311LM050
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
SGD151.44
(exc. GST)
SGD165.07
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD151.44 |
*price indicative
- RS Stock No.:
- 193-1441
- Mfr. Part No.:
- 4311LM050
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Series | 4311 | |
| Product Type | Safety Trainer | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Lime | |
| Safety Toe Type | Non-Metallic | |
| Midsole Material | Composite | |
| Additional Safety Features | Metal Free | |
| Resistance Features | HRO, Temperature Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 S1P SRC HRO | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Series 4311 | ||
Product Type Safety Trainer | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Lime | ||
Safety Toe Type Non-Metallic | ||
Midsole Material Composite | ||
Additional Safety Features Metal Free | ||
Resistance Features HRO, Temperature Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 S1P SRC HRO | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Metal Free Toe Cap and Midsole Protection
Breathable Heavy Duty Fabric Upper
Moisture Wicked Air-Tex Lining
Slip Resistant
Colour: Lime
Related links
- Himalayan 4311 Lime Non-Metallic Safety Trainer EU 43
- Himalayan 4311 Lime Non-Metallic Safety Trainer EU 47
- Himalayan 4311 Lime Non-Metallic Safety Trainer EU 36
- Himalayan 4311 Lime Non-Metallic Safety Trainer EU 41
- Himalayan 4311 Lime Non-Metallic Safety Trainer EU 39
- Himalayan 4311 Lime Non-Metallic Safety Trainer EU 37
- Himalayan 4311 Lime Non-Metallic Safety Trainer EU 42
- Himalayan 4311 Lime Non-Metallic Safety Trainer EU 44
