Parade Joppa Unisex Black, White Stainless Steel Safety Trainer, UK 7, EU 41
- RS Stock No.:
- 182-6471
- Mfr. Part No.:
- 07JOPPA7827PT41
- Manufacturer:
- Parade
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-6471
- Mfr. Part No.:
- 07JOPPA7827PT41
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Safety Trainer | |
| Series | Joppa | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black, White | |
| Safety Toe Type | Stainless Steel | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Midsole Material | Steel | |
| Size US | 7 | |
| Resistance Features | Perforation, Shock Resistant | |
| Size JP/CN | 25.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Microfibre | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Safety Trainer | ||
Series Joppa | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black, White | ||
Safety Toe Type Stainless Steel | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Midsole Material Steel | ||
Size US 7 | ||
Resistance Features Perforation, Shock Resistant | ||
Size JP/CN 25.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Microfibre | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
Shoes renowned for being super comfortable
Two-fabric upper for an urban style
Small punch holes on the side for better aeration
Related links
- Parade Joppa Unisex Black UK 10.5, EU 45
- Parade Joppa Unisex Black UK 6.5, EU 40
- Parade Joppa Unisex Black UK 11, EU 46
- Parade Joppa Unisex Black UK 9, EU 43
- Parade Joppa Unisex Black UK 2, EU 35
- Parade Joppa Unisex Black UK 8, EU 42
- Parade Joppa Unisex Black UK 10, EU 44
- Parade Joppa Unisex Black UK 5, EU 38
