Reebok Work IB4132 Unisex Black Composite Safety Trainer Shoe, UK 9, EU 43
- RS Stock No.:
- 704-016
- Mfr. Part No.:
- IB4132S3 HRO SRC ESD T. 43
- Manufacturer:
- Reebok Work
This image is representative of the product range
Subtotal (1 pair)*
SGD260.72
(exc. GST)
SGD284.18
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD260.72 |
*price indicative
- RS Stock No.:
- 704-016
- Mfr. Part No.:
- IB4132S3 HRO SRC ESD T. 43
- Manufacturer:
- Reebok Work
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reebok Work | |
| Product Type | Safety Trainer Shoe | |
| Series | IB4132 | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | EVA | |
| Resistance Features | Abrasion Resistant, Electric Resistant, Puncture Resistant | |
| Size US | 10 | |
| Safety Rating EN ISO 20345 | S3, Yes | |
| Standards/Approvals | CE | |
| Upper Material | Leather | |
| Slip Resistance Rating | S3 SRC | |
| Select all | ||
|---|---|---|
Brand Reebok Work | ||
Product Type Safety Trainer Shoe | ||
Series IB4132 | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material EVA | ||
Resistance Features Abrasion Resistant, Electric Resistant, Puncture Resistant | ||
Size US 10 | ||
Safety Rating EN ISO 20345 S3, Yes | ||
Standards/Approvals CE | ||
Upper Material Leather | ||
Slip Resistance Rating S3 SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Reebok Work Shoe is equipped with a composite toe cap, reducing weight while maintaining shock protection. The non-magnetic composite anti-perforation sole is 40% lighter and more flexible than a steel plate, providing superior comfort and flexibility. It offers full foot protection, covering the entire surface to ensure safety in demanding work environments.
S3 HRO SRC category
Metal free
Compression resistance
Impact resistance
Abrasion resistance
Related links
- Reebok Work IB4132 Unisex Black Composite Safety Trainer Shoe EU 44
- Reebok Work IB4132 Unisex Black Composite Safety Trainer Shoe EU 42
- Reebok Work IB4132 Unisex Black Composite Safety Trainer Shoe EU 40
- Reebok Work IB4132 Unisex Black Composite Safety Trainer Shoe EU 41
- Reebok Work IB4132 Unisex Black Composite Safety Trainer Shoe EU 45
- Reebok Work IB109 Unisex Blue Composite Safety Trainer Shoe EU 43
- Reebok Work IB1091 Unisex Grey Composite Safety Trainer Shoe EU 43
- Reebok Work Trailgrip Safety Men's Black Aluminium Work Shoes EU 43
