RS PRO, 10 Per Pack per Pack

Subtotal (1 pack of 10 units)*

SGD58.89

(exc. GST)

SGD64.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 143 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD58.89SGD5.889

*price indicative

RS Stock No.:
441-223
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tag Holder

Quantity Per Package

10Per Pack

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Slim Property Tag Holder, Do Not Use This Equipment


The RS PRO Slim Property Tag Holder is designed to facilitate meticulous inspections of ladders, kick stools, and podiums. It securely holds property tags that detail equipment inspection and maintenance data, ensuring clear visibility of inspection status and history. This helps organisations maintain safety compliance effectively.

Features and Benefits


Property tag attachment MADE easy: Simplifies the process of attaching tags to equipment

Clear visibility of equipment inspection status and history: Ensures all necessary information is easily accessible

Helps organisations with safety compliance: Supports adherence to safety regulations

Applications


Kick Stools

Ladders

Podiums

Additional Information


Tag Message: Do Not Use This Equipment

Material: ABS

Length: 213 mm

Width: 6 mm

Quantity Per Package: 10 Per Pack

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy