AIMONT DAHLIA 7GR03 Unisex White Composite Toe Capped Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 275-5548
- Mfr. Part No.:
- DAHLIA 7GR03 38
- Manufacturer:
- AIMONT
Temporarily out of stock - back order for despatch 29/07/2024, delivery within 5 working days from despatch date
Price 1 Pair
SGD92.71
(exc. GST)
SGD101.05
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | SGD92.71 |
- RS Stock No.:
- 275-5548
- Mfr. Part No.:
- DAHLIA 7GR03 38
- Manufacturer:
- AIMONT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The AIMONT Safety shoe is a white low cut loafer style safety shoe. The upper in synthetic WAT OUT fabric which features a very breathable, water resistant and non allergenic. It is possible to wash it with soap and water. This safety shoe has a lining with a three ply fabric for better extraction of moisture, very breathable and fast drying. The foot bed made of polyurethane and textile, anatomically designed and anti static, with heel cushioning. This safety shoe is perforated in the font part for improved ventilation.
Slip resistant
Anti corrosive
Antistatic insole
Vamp lining in non woven fabric
Lightweight and non magnetic toe cap
Resistant to scuffing and to acid perspiration
Anti corrosive
Antistatic insole
Vamp lining in non woven fabric
Lightweight and non magnetic toe cap
Resistant to scuffing and to acid perspiration
Specifications
Attribute | Value |
---|---|
Series | DAHLIA 7GR03 |
Gender | Unisex |
Shoe Size EU | 38 |
Shoe Size UK | 5 |
Shoe Size US | 6 |
Colour | White |
Safety Toe | Yes |
Safety Toe Type | Composite |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | None |
Penetration Resistant | No |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S2 |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Sole Material | PU2D |
Upper Material | Microfibre |