Puma Safety 6446 Men's Blue Fiberglas Safety Shoes, UK 6, EU 39

Subtotal (1 pair)*

SGD269.12

(exc. GST)

SGD293.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +SGD269.12

*price indicative

RS Stock No.:
253-4884
Mfr. Part No.:
644620
Manufacturer:
Puma Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Puma Safety

Product Type

Safety Shoes

Series

6446

Gender

Men

Size EU

39

Size UK

6

Colour

Blue

Safety Toe Type

Fiberglas

Resistance Features

Heat Resistant, Slip Resistant

Size US

7

Size JP/CN

24.5

Midsole Material

EVA

Additional Safety Features

ESD, Reflecting Elements, Thermoplastic Polyurethane Eyelet Element, Thermoplastic Polyurethane Heel Element

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Hydrophobised Suede Leather

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Puma Safety 6646 series has fiberglass toe cap shoes have ESD, reflecting elements, TPU heel protection, and TPU eyelet element for additional strengthening. Upper part is made up of hydrophobised suede leather.

Fiberglass toe cap

Rubber sole

Very high flexibility

Related links