Dold SAFEMASTER, 24V ac/dc Safety Relay, 3 NO Safety Contacts, 1
- RS Stock No.:
- 909-149
- Mfr. Part No.:
- IP5924.48 AC/DC24V
- Manufacturer:
- Dold
N
Subtotal (1 unit)*
SGD516.44
(exc. GST)
SGD562.92
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD516.44 |
*price indicative
- RS Stock No.:
- 909-149
- Mfr. Part No.:
- IP5924.48 AC/DC24V
- Manufacturer:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Safety Relay | |
| Safety Contacts | 3 NO | |
| Contact Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Mount Type | DIN Rail | |
| Reset Method | Automatic or Manual | |
| Power Consumption | 3VA | |
| Series | SAFEMASTER | |
| Terminal Type | Box Terminal | |
| IP Rating | IP20, IP40 | |
| Switching AC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 5A | |
| Standards/Approvals | UKCA | |
| Maximum Operating Temperature | 55°C | |
| Width | 70mm | |
| Length | 59mm | |
| Height | 90mm | |
| Safety Category | CAT 4 | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Safety Relay | ||
Safety Contacts 3 NO | ||
Contact Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Mount Type DIN Rail | ||
Reset Method Automatic or Manual | ||
Power Consumption 3VA | ||
Series SAFEMASTER | ||
Terminal Type Box Terminal | ||
IP Rating IP20, IP40 | ||
Switching AC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Contact Current 5A | ||
Standards/Approvals UKCA | ||
Maximum Operating Temperature 55°C | ||
Width 70mm | ||
Length 59mm | ||
Height 90mm | ||
Safety Category CAT 4 | ||
Hazardous Area Certification No | ||
Coil Voltage 24V ac/dc | ||
- COO (Country of Origin):
- DE
The Dold Emergency stop module designed for safety applications to enable secure interruption of safety circuits. It ensures protection for both personnel and machinery within critical environments.
Complies with Performance Level e and Category 4 for enhanced safety
Offers a combination of 3 safety contacts and 1 auxiliary contact
Integrated LED indicators for operational status and relay activity
Designed for compatibility with automatic start prevention systems
