Leuze MSI-TRM Safety Relay, 2 Safety Contacts

Subtotal (1 unit)*

SGD566.37

(exc. GST)

SGD617.34

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD566.37

*price indicative

RS Stock No.:
616-486
Mfr. Part No.:
MSI-TRMB-01
Manufacturer:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Product Type

Safety Relay

Safety Contacts

2

Contact Configuration

NO

Reset Method

Automatic & Manual

Mount Type

Snap-On

Power Consumption

3W

Series

MSI-TRM

Terminal Type

Screw

Time Delay

130 ms

IP Rating

IP20

Contact Current

3A

Minimum Operating Temperature

-25°C

Switching DC Voltage

23V dc

Standards/Approvals

IEC/EN 61496, c UL US, EN ISO 13849-1, IEC/EN 62061, IEC 61508

Maximum Operating Temperature

55°C

Length

114.1mm

Height

99mm

Width

22.5mm

Hazardous Area Certification

No

Safety Category

CAT 4

COO (Country of Origin):
DE
The Leuze Safety relay with a durable plastic housing ensures reliable protection in industrial environments. It features a clear LED display for status indication and easy monitoring. The compact gray enclosure offers a clean and professional appearance. Suitable for safety-critical control systems.

Snap on mounting fastening

IP20 protection rated

It is cUL US approved

Related links