Phoenix Contact PSR, 24V Safety Relay, 2 Safety Contacts, 2
- RS Stock No.:
- 535-898
- Mfr. Part No.:
- 2700564
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
SGD323.14
(exc. GST)
SGD352.22
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD323.14 |
*price indicative
- RS Stock No.:
- 535-898
- Mfr. Part No.:
- 2700564
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Safety Relay | |
| Safety Contacts | 2 | |
| Number of Auxiliary Contacts | 2 | |
| Reset Method | Automatic and Monitored | |
| Mount Type | DIN Rail | |
| Series | PSR | |
| Power Consumption | 1.92W | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Time Delay | 175 ms | |
| Contact Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 250V ac | |
| Standards/Approvals | EN IEC 62061, EN ISO 13849-1, CE, IEC/EN 61810-3 | |
| Maximum Operating Temperature | 55°C | |
| Width | 12.5mm | |
| Height | 116.6mm | |
| Hazardous Area Certification | No | |
| Safety Category | CAT 4, PLe | |
| Coil Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Safety Relay | ||
Safety Contacts 2 | ||
Number of Auxiliary Contacts 2 | ||
Reset Method Automatic and Monitored | ||
Mount Type DIN Rail | ||
Series PSR | ||
Power Consumption 1.92W | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Time Delay 175 ms | ||
Contact Current 6A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 250V ac | ||
Standards/Approvals EN IEC 62061, EN ISO 13849-1, CE, IEC/EN 61810-3 | ||
Maximum Operating Temperature 55°C | ||
Width 12.5mm | ||
Height 116.6mm | ||
Hazardous Area Certification No | ||
Safety Category CAT 4, PLe | ||
Coil Voltage 24V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PSR-MC50-3NO-1DO-24DC-SP is an advanced safety relay designed for the reliable monitoring of non-equivalent signal generators, ensuring compliance with SIL 3, Cat. 4, and PL e standards. Employing a compact form factor of just 12.5 mm, this device offers a robust two-channel non-equivalent operation, which can be activated automatically or manually. Its design features three enabling current paths alongside a monitored start feature, providing flexibility for diverse operational environments. Notably, the relay's push-in terminal block enhances ease of installation, and its diverse capabilities make it suitable for a wide range of industrial applications. With excellent response times and a low housing width, this safety relay is an optimal choice for enhancing safety in automation tasks.
Offers a low housing width suitable for space-constrained installations
Incorporates three enabling current paths for maximum operational versatility
Facilitates both manual and automatic activation modes
Supports robust safety standards, ensuring high reliability in critical applications
Designed with force-guided contacts to prevent dangerous faults
Equipped with status and operating voltage indicators for easy monitoring
Suitable for a wide range of applications including safety doors and magnetic switches
Features a high mechanical service life of up to 10 million cycles
Environmental durability allows operation in harsh conditions with a wide temperature range
Related links
- Phoenix Contact PSR-SCP 2 Safety Contacts, 2
- Phoenix Contact PSR-MC30-2NO-1DO-24DC-SC 2 Safety Contacts, 2
- Phoenix Contact PSR-MS60-2NO-24DC-SC 2 Safety Contacts, 2
- Phoenix Contact PSR-MC38 2 Safety Contacts, 0
- Phoenix Contact PSR-MM30 2 Safety Contacts, 0
- Phoenix Contact PSR-SCP- 24DC/ESD/4X1/30 2 Safety Contacts, 2
- Phoenix Contact PSR-MC30-2NO-1DO-24DC-SP 2 Safety Contacts, 2
- Phoenix Contact PSR-MC70 2 Safety Contacts
