Phoenix Contact PSR-SCP, 24V dc Safety Relay, 2 NO Safety Contacts, 2

Subtotal (1 unit)*

SGD17,956.02

(exc. GST)

SGD19,572.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD17,956.02

*price indicative

RS Stock No.:
509-783
Mfr. Part No.:
1217839
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Safety Relay

Safety Contacts

2 NO

Contact Configuration

2 NO

Number of Auxiliary Contacts

2

Mount Type

DIN Rail

Reset Method

Automatic or Manual

Power Consumption

1.8W

Series

PSR-SCP

Terminal Type

Screw

Time Delay

0.1 → 30 s

IP Rating

IP20

Switching DC Voltage

250V dc

Minimum Operating Temperature

-20°C

Contact Current

6A

Switching AC Voltage

250V ac

Standards/Approvals

EN IEC 62061, IEC 61508, DIN EN 60947-1, cULus Listed, EN ISO 13849

Maximum Operating Temperature

45°C

Width

22.5mm

Height

99mm

Length

114.5mm

Safety Category

PLe, CAT 4, EN ISO 13849

Hazardous Area Certification

No

Coil Voltage

24V dc

COO (Country of Origin):
DE
The Phoenix Contact safety relay is specifically designed to enhance operational safety in industrial environments. This advanced device supports emergency stop and safety door monitoring, adhering to stringent safety standards including SIL 3 and Cat. 4. With its automatic and manual activation capabilities, it features both monitored and automatic start options, offering versatile control for various applications. Its compact design allows for easy DIN rail mounting, facilitating seamless integration into control cabinets. The safety relay operates with high efficiency, showcasing a mechanical service life of approximately 10 million cycles, which significantly reduces downtime and maintenance needs. The relay's multiple contact configurations and adjustable delay times make it a flexible choice for diverse operational demands, ensuring reliability in critical situations.

Supports emergency stop functionalities and safety door monitoring

Features automatic and manual activation modes for enhanced control

Compact design simplifies installation and maximises space efficiency

Mechanical service life of around 10 million cycles for longevity

Configurable delay times allow for tailored operational responses

DIN rail mounting ensures straightforward integration into existing setups

Versatile contact configurations support a wide range of applications

Robust construction for durability in challenging industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy