Safety Sign COVID-19 General Safety Info

  • RS Stock No. 201-1555
  • Mfr. Part No. 306852
  • Manufacturer Brady
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): BE
Product Details

The Brady's COVID-19 Safety Poster is made up of laminated polyester material. This sign will keep people informed on the best ways to prevent the spread of COVID-19.

Rectangle shape
Multi-message signs

Specifications
Attribute Value
Type Poster
Material PP
Self-Adhesive No
Text Language Norwegian
Height 371 mm
Width 262mm
3 In stock for delivery within 4 working days
Price Each
SGD 27.09
(exc. GST)
SGD 28.99
(inc. GST)
units
Per unit
1 +
SGD27.09
Related Products
RS PRO safety poster detailing responsibilities as an ...
Description:
RS PRO safety poster detailing responsibilities as an employer under The Electricity at Work Regulations 1989.Safety posters and wall charts helps all companies to protect employees, in identifying hazard areas highlighting associated dangers. Our range of posters and charts help ...
Poster displays information on what safety methods should ...
Description:
Poster displays information on what safety methods should be carried out around the office.Material : 5gsm silk encapsulated 75 micron gloss.Size :594 x 420 mm (H x W).
The Brady's sanitise your hands floor sign is ...
Description:
The Brady's sanitise your hands floor sign is available in circle shape. It is used for COVID-19, Floor marking. The floor sign's description is in English language. Permanent rubber adhesive is usedIt is available in white and blue colourThe sign ...
The Brady's wash your hands floor sign is ...
Description:
The Brady's wash your hands floor sign is available in circle shape. It is used for COVID-19, Floor marking. The floor sign's description is in German language. Permanent rubber adhesive is usedIt is available in white and blue colourThe sign ...