IDEM SS LCB Interlock, Trapped Key, Stainless Steel, Padlock
- RS Stock No.:
- 711-672
- Mfr. Part No.:
- SS-LCB-L-35-30 (E503)
- Manufacturer:
- IDEM
N
Subtotal (1 unit)*
SGD729.47
(exc. GST)
SGD795.12
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD729.47 |
*price indicative
- RS Stock No.:
- 711-672
- Mfr. Part No.:
- SS-LCB-L-35-30 (E503)
- Manufacturer:
- IDEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDEM | |
| Lock Style | Trapped Key | |
| Product Type | Interlock | |
| Lock Type | Padlock | |
| Actuator Included | No | |
| Housing Material | Stainless Steel | |
| Series | SS LCB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Length | 155.5mm | |
| Width | 92mm | |
| Standards/Approvals | EN ISO 13849 2 | |
| Depth | 35mm | |
| Select all | ||
|---|---|---|
Brand IDEM | ||
Lock Style Trapped Key | ||
Product Type Interlock | ||
Lock Type Padlock | ||
Actuator Included No | ||
Housing Material Stainless Steel | ||
Series SS LCB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Length 155.5mm | ||
Width 92mm | ||
Standards/Approvals EN ISO 13849 2 | ||
Depth 35mm | ||
- COO (Country of Origin):
- GB
The IDEM Light curtain blocking device is expertly designed to integrate seamlessly with compatible light curtain systems, ensuring maximum accessibility while providing a critical safety feature. This innovative device allows operators to lock off and prohibit the re-engagement of the light curtain, thereby safeguarding against unauthorised access during machine operation. Its dual lock-off functionality facilitates the use of an 8mm padlock hasp, enhancing security in both operational and blocking positions. Whether installed for the first time or retrofitted into existing setups, this device is pivotal in developing a comprehensive safety-oriented control system.
Provides a prohibitive stop function alongside light curtain devices
Rotating the key locks the blocking plate in a fully obstructed position
Removes the possibility of machine restart when the key is removed
Offers additional lockout options for enhanced security against unauthorised disengagement
Installation must be carried out by competent personnel, ensuring optimal safety
Stainless steel construction ensures durability and resistance to wear
Constructed for operation within a temperature range of -20°C to +80°C
Mechanical life of up to 1,000,000 cycles assures longevity
Related links
- IDEM SS LCB Interlock Stainless Steel, Padlock
- IDEM M-TD Safety Interlock Switch Metal, Interlock
- IDEM M-TS Safety Interlock Switch Metal, Interlock
- Safety Interlock Switches
- Master Lock Key Stainless Steel Padlock Weatherproof, 10 mm Shackle
- Master Lock Key Stainless Steel Padlock Weatherproof 40mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 48mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 54mm Body
