IDEM SS LCB Interlock, Trapped Key, Stainless Steel, Padlock

N

Subtotal (1 unit)*

SGD729.47

(exc. GST)

SGD795.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD729.47

*price indicative

RS Stock No.:
711-667
Mfr. Part No.:
SS-LCB-L-35-30 (E501)
Manufacturer:
IDEM
Find similar products by selecting one or more attributes.
Select all

Brand

IDEM

Lock Style

Trapped Key

Product Type

Interlock

Lock Type

Padlock

Actuator Included

No

Housing Material

Stainless Steel

Series

SS LCB

Minimum Operating Temperature

-20°C

Hazardous Area Certification

No

Maximum Operating Temperature

80°C

Width

92mm

Standards/Approvals

EN ISO 13849 2

Depth

35mm

Length

155.5mm

COO (Country of Origin):
GB
The IDEM Light curtain blocking device is engineered to enhance safety by providing a prohibitive function when paired with compatible light curtain devices. Designed for ease of installation, this device locks off the light curtain and prevents the machine from restarting until it is properly disengaged. It combines Advanced features with a robust stainless steel construction, ensuring durability and reliability even in demanding environments. With its dual lock-off functionality and integration options into a wider trapped key system, this device not only meets safety requirements but also ensures peace of mind for operators in a production setting.

Provides a secure blocking mechanism that enhances machinery safety

Locks the light curtain in a prohibitive state when the key is removed

Integrated padlock hasp allows for additional security measures

Compatible with standard light curtain installations for seamless integration

Constructed from Durable stainless steel for longevity

Designed to comply with EN ISO 13849-2 safety standards

Easy to install with M6 metal mounting bolts and a specified torque

Monthly maintenance checks ensure continued functionality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy